NexperiaPNU65010ER-QXRectifiers
Diode Switching 650V 1.4A 2-Pin CFP3 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 650 |
650 | |
1.4 | |
33 | |
1.2 | |
1 | |
1200 | |
85 | |
-55 | |
175 | |
Automotive | |
Mounting | Surface Mount |
Package Width | 1.9(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Supplier Package | CFP3 |
2 |