STMicroelectronicsPOWERSTEP01TRMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 89-Pin VFQFPN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 11 |
Package Length | 14 |
PCB changed | 89 |
Standard Package Name | QFN |
Supplier Package | VFQFPN EP |
89 | |
Lead Shape | No Lead |
EDA / CAD Models |