CUI Devices PP-002D-01 Connector Power
Conn DC Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Conn DC Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | DC Power |
Gender | PL |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 20VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Diameter (mm) | 8 |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |
Mounting | Cable Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn DC Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | DC Power |
Gender | PL |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 20VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Diameter (mm) | 8 |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |
Mounting | Cable Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers