ProTek DevicesPP1300SC-LF-TThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 60A 2-Pin SMB T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
120 | |
120 | |
4@2.2A | |
2000 | |
500 | |
2.2 | |
60 | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |