Sharp PQ050DNA1ZPH Linear Regulators
LDO Regulator Pos 5V 1A 5-Pin(4+Tab) SC-63 Tape
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.6(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | SC-63 |
Supplier Package | SC-63 |
5 |