CUI IncPQA50-D48-S3-TDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 10A 33W 6-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
3.3 | |
10 | |
33 | |
1500VDC | |
DC/DC | |
6 | |
320(Typ) | |
Yes | |
1% | |
0.5% | |
89(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | Chassis |
Package Height | 21.2 mm |
Package Width | 31.5 mm |
Package Length | 76 mm |
PCB changed | 6 |
6 |