CUI IncPQD6-Q48-D12-DDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -12V/12V -0.25A/0.25A 6W 5-Pin DIP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-12|12 | |
-0.25|0.25 | |
6 | |
1500VDC | |
DC/DC | |
300(Typ) | |
Yes | |
1% | |
0.5% | |
87(Typ) | |
-40 | |
85 | |
Fixed | |
14 | |
Mounting | Through Hole |
Package Height | 11.7 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP |
5 | |
Lead Shape | Through Hole |