CUI Inc PQMC1-D48-D15-S DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.033A/0.033A 1W 7-Pin SIP Module
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12 |
Package Width | 9.5 |
Package Length | 22 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |