CUI IncPQME3-D24-S15-MDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 7-Pin SMD Module Tube
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
15 | |
0.2 | |
3 | |
1500VDC | |
DC/DC | |
350(Typ) | |
Yes | |
1% | |
0.5% | |
83(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
3.5 | |
Mounting | Surface Mount |
Package Width | 18.1 mm |
Package Length | 19.2 mm |
PCB changed | 7 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
7 |