EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.40 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | U Frame |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 54 |
Output Current (A) | 12.1 |
Output Power (W) | 650 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 100|240 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 5% |
Load Regulation | 5% |
Maximum Input Current (A) | 9(rms) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 95(Typ) |
Configurable | No |
Input Connector Type | JST RCY Female |
Output Connector Type | JST RCY Female |
Power Indicator | No |
Ripple & Noise | 1%(Max) |
Medical | Yes |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 692 |
Mounting | Screw |
Package Height | 40 |
Package Width | 101.6 |
Package Length | 152.4 |
PCB changed | 19 |
Pin Count | 19 |