50% Off

VishayPR01000101609JR500Resistor Fixed Single-Through Hole

Res Metal Film 16 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their PR01000101609JR500 fixed single through-hole resistor. This product has a resistance value of 16 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device is made with metal film technology. This product is 8 mm long. The PR01000101609JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

4,291 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      4291
      Country Of origin:
      India
         
      • Price: $0.0400
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      India
      • In Stock: 4,291 parts
      • Price: $0.0400