50% Off

VishayPR01000101803JA100Resistor Fixed Single-Through Hole

Res Metal Film 180K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo

Looking for a traditional mounting method for resistors? Look no further, this PR01000101803JA100 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 1 W. This product has a resistance value of 180K Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. The PR01000101803JA100 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 5%. This product is 8 mm long.

21,000 parts: Ships in 3 days

    Total$29.90Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2336+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      India
      • In Stock: 21,000 parts
      • Price: $0.0299