50% Off
CUI IncPRD15-Q24-S12-N-DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W 6-Pin DIP Module Tray
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
12 | |
1.3 | |
15.6 | |
2000VDC(Typ) | |
DC/DC | |
340(Typ) | |
Yes | |
0.05% | |
0.05% | |
84.5(Typ) | |
Negative | |
-40 | |
85 | |
Tray | |
Fixed | |
10.2 | |
Mounting | Through Hole |
Package Width | 27.9 mm |
Package Length | 24.4 mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |