Murata ManufacturingPRF15BG102RB6RCThermistors
Thermistor PTC 1K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-40 | |
90 | |
32V | |
1000 | |
300 to 1500 | |
±50 | |
>= ±50 | |
Over Heat Sensing | |
1 | |
0.5 | |
0.5 | |
Solder Pad | |
Surface Mount |
This PRF15BG102RB6RC thermistor from Murata will extract important temperature information in terms of analog information. It has 2 terminals.