Murata ManufacturingPRF18BC471QS5RBThermistors
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
PTC | |
2 | |
-40 | |
150 | |
32V | |
470 | |
300 to 1500 | |
±50 | |
>= ±50 | |
Over Heat Sensing for Power Transistor | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Say goodbye to inaccurate temperature measurements with this PRF18BC471QS5RB thermistor by Murata. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.