Murata ManufacturingPRF18BD471QB5RBThermistors
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-20 | |
120 | |
32V | |
470 | |
300 to 1500 | |
±50 | |
>= ±50 | |
Over Heat Sensing | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
This PRF18BD471QB5RB thermistor from Murata will extract important temperature information in terms of analog information. This part has a temperature range of -20 °C to 120 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.