NexperiaPRMD3ZDigital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A 480mW 6-Pin DFN EP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN|PNP | |
Dual | |
50 | |
100 | |
30@5mA@5V | |
230 | |
10 | |
0.15@0.5mA@10mA | |
1 | |
480 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 1.2 |
Package Length | 1.4 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |