AbraconPRO-OB-536Antennas
Antenna Stamped Metal 2.7dBi Gain 2500MHz/5850MHz 5-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.79.00.00 | |
| 2400|5150 | |
| 2450|5500 | |
| 2500|5850 | |
| 2.7dBi(Max) | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 6.6 |
| Package Length | 14.2 |
| PCB changed | 5 |
| Supplier Package | SMD |
| 5 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
