NexperiaPRTR5V0U2F,115ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5.5V Automotive AEC-Q101 6-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |