TE ConnectivityPS0S0DH3BPower Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This compact emi/rfi filtered PS0S0DH3B plug connector from TE Connectivity is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 10K to 30000K Hz. This device has a maximum current rating of 3 A/contact. This part has an operating temperature of -10 to 40 °C. It uses the faston termination method. This product is 31.5 mm long, 58.67 mm tall and 59.82 mm deep.
EDA / CAD Models |