TE ConnectivityPS0SXDS60Power Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
It's quick and easy to supply power to your circuit by using the emi/rfi filtered PS0SXDS60 plug connector from TE Connectivity. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This device has a maximum current rating of 6 A. This part has an operating temperature of -10 to 40 °C. It uses the faston termination method.