You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.25
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Knurled Shaft
Pole Throw Configuration
SP12T
Angle of Throw (°)
30
Number of Positions
12
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
30@250VAC
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
5000
Mechanical Life (Cycles)
10000
Maximum Operating Torque (N.m)
0.14
Actuator Diameter (mm)
6
Actuator Length (mm)
15
Contact Style
Non-Shorting
Stop Style
Adjustable
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
12
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Thread Length (mm)
14
Body Length (mm)
76
Body Depth (mm)
76
Body Height (mm)
39.5
Product Length (mm)
76
Product Depth (mm)
76
Product Height (mm)
68.5
Family/Series
PS
ROHS Version
2011/65/EU, 2015/863
Order Quantity

