C&KPS2214LNSPASwitch Push Button
Switch Push Button ON ON DPDT Knob 0.1A 30VDC PC Pins Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Knob | |
DPDT | |
ON ON | |
0.1@30VDC | |
500VAC | |
100 | |
80 | |
10000 | |
Natural | |
2.3 | |
Through Hole | |
PC Pins | |
6 | |
Polyamide | |
Straight | |
Bulk | |
5.8 | |
5.8 | |
7.5 |
EDA / CAD Models |