Isocom Components PS2505-2X Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
DC | |
AC | |
Transistor | |
2 | |
5300 | |
-30 | |
100 | |
1.4 | |
80 | |
600 | |
DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
50 | |
300 | |
200 | |
1.2 | |
50 | |
80 | |
5 | |
4 | |
3 | |
Mounting | Through Hole |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
