California Eastern LaboratoriesPS2506-1-ATransistor and Photovoltaic Output Photocouplers
AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
DC | |
AC | |
Darlington | |
1 | |
5000 | |
-55 | |
100 | |
1.4 | |
40 | |
2000(Typ) | |
UL | |
200/ch | |
1000 | |
200/ch | |
1.17 | |
80/ch | |
Magazine | |
200 | |
1 | |
100 | |
100 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 4.6 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |