EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.49.80.00 |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 160 |
Standard | BSI|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL |
Maximum Collector Current (mA) | 30 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 150 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Current (mA) | 30 |
Packaging | Magazine |
Minimum Current Transfer Ratio (%) | 80 |
Current Transfer Ratio Test Current (mA) | 5 |
Typical Rise Time (us) | 5 |
Typical Fall Time (us) | 7 |
Lead Shape | Through Hole |