California Eastern LaboratoriesPS2561L2-1-V-ATransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
Compliant | |
EAR99 | |
Unconfirmed | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
5000 | |
-55 | |
100 | |
1.4 | |
80 | |
400 | |
BSI|CSA|DEMKO|DIN|EN|FIMKO|NEMKO|SEMKO|UL|VDE | |
50/ch | |
300 | |
150/ch | |
6 | |
1.17 | |
80 | |
Magazine | |
80 | |
5 | |
3 | |
5 | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 4.6 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
4 | |
Lead Shape | Gull-wing |