California Eastern LaboratoriesPS2705A-1-L-ATransistor and Photovoltaic Output Photocouplers
AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
AC | |
Transistor | |
1 | |
3750(Max) | |
-55 | |
100 | |
1.4 | |
70 | |
300 | |
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
30 | |
300 | |
150 | |
1.2 | |
50 | |
Tape and Reel | |
100 | |
5 | |
5 | |
7 | |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 4.4 mm |
Package Length | 4 mm |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |