California Eastern LaboratoriesPS2805C-1-F3-ATransistor and Photovoltaic Output Photocouplers
AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541499500 | |
Automotive | No |
PPAP | No |
DC | |
AC | |
Transistor | |
1 | |
2500 | |
-55 | |
100 | |
1.4 | |
80 | |
400 | |
UL | |
30/ch | |
300 | |
120/ch | |
1.2 | |
30/ch | |
Tape and Reel | |
50 | |
5 | |
5 | |
7 | |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 4.4 |
Package Length | 2.7 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SSOP |
4 | |
Lead Shape | Gull-wing |