Renesas Electronics PS2911-1-F3-AX Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Ultra Small Flat T/R

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Ultra Small Flat T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.3 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Current Transfer Ratio (%) | 400 |
Standard | BSI|DIN|EN|UL|VDE |
Maximum Collector Current (mA) | 40 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 160 |
Minimum Forward Voltage (V) | 0.9 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.1 |
Maximum Forward Current (mA) | 50 |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 100 |
Current Transfer Ratio Test Current (mA) | 1 |
Typical Rise Time (us) | 5 |
Typical Fall Time (us) | 10 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Ultra Small Flat T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.3 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Current Transfer Ratio (%) | 400 |
Standard | BSI|DIN|EN|UL|VDE |
Maximum Collector Current (mA) | 40 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 160 |
Minimum Forward Voltage (V) | 0.9 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.1 |
Maximum Forward Current (mA) | 50 |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 100 |
Current Transfer Ratio Test Current (mA) | 1 |
Typical Rise Time (us) | 5 |
Typical Fall Time (us) | 10 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers