EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Trimmer |
Resistance Value (Ohm) | 10K |
Tolerance | 30% |
Power Rating (W) | 0.1 (1/10) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Temperature Coefficient (ppm/°C) | ±1500 |
Linear or Logarithmic | Lin |
Termination Style | Gull Wing |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 1.8 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 200 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 235 |
Mechanical Rotational Life (Cycles) | 1000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 6.3 |
Product Depth (mm) | 8.35 |
Mounting | Surface Mount |