California Eastern LaboratoriesPS7221A-2ASolid State Relays - SSRs
Relay SSR 50mA 1.4V DC-IN 0.17A 260V AC/DC-OUT 8-Pin SOP Magazine
EAR99 | |
Obsolete | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DC | |
1.1(Typ) | |
1.4 | |
50/Ch | |
260 | |
0.17/Ch | |
MOSFET | |
AC|DC | |
1500(RMS) | |
1 | |
0.4/Ch | |
1 | |
0.2 | |
2 Form A | |
-40 | |
85 | |
Magazine | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 4.4 |
Package Length | 9.08 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |