EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.49.80.00 |
Output Type | DC |
Input Type | DC |
Output Device | Transistor With Base |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 2.2 |
Maximum Collector-Emitter Voltage (V) | 35 |
Maximum Current Transfer Ratio (%) | 35 |
Standard | CSA|UL |
Maximum Collector Current (mA) | 8 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.7 |
Maximum Forward Current (mA) | 25 |
Packaging | Cut Tape |
Minimum Current Transfer Ratio (%) | 20 |
Current Transfer Ratio Test Current (mA) | 16 |