California Eastern LaboratoriesPS8302L-AXTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
5000 | |
-55 | |
110 | |
2 | |
CSA|UL | |
8 | |
100 | |
5 | |
1.6 | |
25 | |
Tape and Reel | |
15 | |
16 | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.8 |
Package Length | 4.58 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | SDIP SMD |
6 | |
Lead Shape | Gull-wing |