California Eastern LaboratoriesPS8802-2-F3-AXTransistor and Photovoltaic Output Photocouplers
DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SSOP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
2 | |
2500 | |
-55 | |
100 | |
2.2 | |
35 | |
45 | |
UL | |
8 | |
100/ch | |
5/ch | |
1.7 | |
25/ch | |
Tape and Reel | |
15 | |
16 | |
Mounting | Surface Mount |
Package Height | 3.17 |
Package Width | 3.95 |
Package Length | 5.21 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SSOP |
8 | |
Lead Shape | Gull-wing |