EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Common Mode Rejection (kV/us) | 50 |
Maximum Rise Time (ns) | 6(Typ) |
Maximum Fall Time (ns) | 7(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 150 |
Maximum Propagation Delay Time (tPHL) (ns) | 150 |
Maximum Pulse Width Distortion (ns) | 50 |
Minimum Peak Output Current (A) | 0.4 |
Maximum Peak Output Current (A) | 0.6 |
Minimum Forward Current (mA) | 8 |
Maximum Forward Current (mA) | 25 |
Minimum Forward Voltage (V) | 1.2 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Reverse Voltage (V) | 5 |
Common Mode Voltage (V) | 1500 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Working Insulation Voltage (Vp) | 1130 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.5 mm |
Package Width | 6.8 mm |
Package Length | 4.58 mm |
PCB changed | 6 |
Supplier Package | SDIP |
Pin Count | 6 |