California Eastern LaboratoriesPS9313L2-AXLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.49.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
1 | |
1Mbps | |
Inverting | |
Uni-Directional | |
5000 | |
750 | |
CSA|UL | |
DC | |
Open Collector | |
25 | |
15 | |
10 | |
44 | |
110(Typ) | |
1.2 | |
1.56 | |
1.9 | |
5 | |
100 | |
-40 | |
110 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.8 |
Package Length | 4.58 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | SDIP SMD |
6 | |
Lead Shape | Gull-wing |