EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.49.80.00 |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Common Mode Rejection (kV/us) | 50 |
Maximum Rise Time (ns) | 40(Typ) |
Maximum Fall Time (ns) | 40(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 175 |
Maximum Propagation Delay Time (tPHL) (ns) | 175 |
Maximum Pulse Width Distortion (ns) | 75 |
Output Type | Push-Pull |
Minimum Peak Output Current (A) | 0.5 |
Maximum Peak Output Current (A) | 2.5 |
Maximum Forward Current (mA) | 25 |
Minimum Forward Voltage (V) | 1.35 |
Maximum Forward Voltage (V) | 1.75 |
Maximum Reverse Voltage (V) | 5 |
Common Mode Voltage (V) | 1500 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Lead Shape | Gull-wing |