EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | DIN Rail |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Output Current (A) | 6.4 |
Output Power (W) | 96 |
Minimum AC Input Voltage (V) | 88 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 124 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4242VDC |
Line Regulation | 1% |
Load Regulation | 2% |
Maximum Input Current (A) | 1.1(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 87(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 180mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 400 |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 55 |
Package Length | 99 |
PCB changed | 9 |
Pin Count | 9 |