ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | DIN Rail |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 5 |
Output Power (W) | 60 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 110 |
Maximum DC Input Voltage (V) | 375 |
Minimum Isolation Voltage | 1500VAC |
Line Regulation | 1% |
Load Regulation | 1% |
Maximum Input Current (A) | 1.4 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 88(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 120mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 315 |
Mounting | DIN Rail |
Package Height | 100 |
Package Width | 32 |
Package Length | 90.2 |
PCB changed | 7 |
Pin Count | 7 |