ProTek DevicesPSD08C-LF-T7ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 8V 18.5Vc 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
8 | |
18.5 | |
10 | |
400 | |
150(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.45(Max) |
Package Length | 1.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |