EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Encapsulated |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 2.1 |
Output Power (W) | 25 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 305 |
Minimum DC Input Voltage (V) | 100 |
Maximum DC Input Voltage (V) | 430 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.5%(Typ) |
Load Regulation | 1%(Typ) |
Maximum Input Current (A) | 0.6 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±2(Typ) |
Efficiency (%) | 82(Typ) |
Configurable | No |
Input Connector Type | PC Pins |
Output Connector Type | PC Pins |
Power Indicator | No |
Ripple & Noise | 100mV |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Product Weight (g) | 120 |
Mounting | Through Hole |
Package Height | 23.5 |
Package Width | 70 |
Package Length | 48 |
PCB changed | 6 |
Pin Count | 6 |