Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
9 | |
1.66 | |
15 | |
85 | |
110|230 | |
264 | |
100 | |
370 | |
4000VAC | |
0.5%(Typ) | |
1%(Typ) | |
0.32 | |
47 to 63 | |
±2(Typ) | |
77(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
120mV(Max) | |
No | |
-40 | |
70 | |
Commercial | |
60 | |
Mounting | Through Hole |
Package Height | 23.5 |
Package Width | 53.8 |
Package Length | 28.8 |
PCB changed | 4 |
4 |