ProTek DevicesPSMDA05C-8-LFESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 15.4Vc 14-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs PSMDA05C-8-LF ESD protection device manufactured from ProTek Devices. This device's maximum clamping voltage is 15.4 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 350 pF. It is made in a octal configuration.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
