ProTek DevicesPSOT03-LF-T7ESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single Dual Anode | |
Uni-Directional | |
1 | |
3.3 | |
10.9 | |
125 | |
500 | |
500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.11(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |