ProTek DevicesPSOT12CLFT7ESD Suppressors

ESD Suppressor TVS Bi-Dir 12V 3-Pin SOT-23 T/R

This tvs PSOT12C-LF-T7 ESD protection device from ProTek Devices is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 25.9 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 90 pF. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

2 parts: Ships today

    Total$0.43Price for 2

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      2
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.214
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.214