Diotec Semiconductor AGPSOT15ESD Suppressors
ESD Suppressor TVS Uni-Dir 15V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Preliminary | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
TVS | |
Single Dual Anode | |
Uni-Directional | |
1 | |
15 | |
16.7 | |
30 | |
17 | |
1 | |
1 | |
500 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |