Diotec Semiconductor AGPSOT24ESD Suppressors
ESD Suppressor TVS Uni-Dir 24V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Preliminary | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
TVS | |
Single Dual Anode | |
Uni-Directional | |
1 | |
24 | |
26.7 | |
49 | |
12 | |
1 | |
1 | |
500 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |