ProTek Devices PSOT36C-LF-T7 ESD Suppressors

ESD Suppressor TVS Bi-Dir 36V 3-Pin SOT-23 T/R

Product Technical Specifications

This tvs PSOT36C-LF-T7 ESD protection device from ProTek Devices, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 76.8 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 60 pF. It is made in a single configuration.

Symbols and Footprints

Import Tariff : May apply to this part

3,000 parts: Ships today

    Total $306.60 Price for 3000

    • (3000)

      可以今天配送

      Ships from:
      美国
      Date Code:
      2340+
      Manufacturer Lead Time:
      14 星期
      Country Of Origin:
      中国
      • In stock: 3,000
      • Price: $0.1022

    PSOT36C-LF-T7 ProTek Devices

    $0.10 Price for 3000