ProTek DevicesPSR05-LF-T7ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 20Vc 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 1.39(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Don't let electrostatic discharges go unnoticed with this diode array PSR05-LF-T7 ESD protection device from ProTek Devices. This device's maximum clamping voltage is 20 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual configuration.